845-021-524-603

Heilind Number:EDA845-021-524-603
Manufacturer:EDAC
Manufacturer Number:845-021-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-603

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable performance. The 21 positions, along with a row spacing of .2 inches, offer ample room for seamless connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a low amperage rating of 3A, it's suitable for various applications. Its straight mount orientation and compact .1-inch pitch make it easy to integrate onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Elevate your circuit design with this essential component.