845-021-524-604

Heilind Number:EDA845-021-524-604
Manufacturer:EDAC
Manufacturer Number:845-021-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless and secure integration, this connector boasts a single row configuration with 21 positions, ensuring reliable data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing offers superior protection, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a diverse range of applications. Upgrade your systems with this essential component for enhanced performance and durability.