845-021-524-608

Heilind Number:EDA845-021-524-608
Manufacturer:EDAC
Manufacturer Number:845-021-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-608

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for optimal performance and durability. Featuring a single row layout with 21 copper alloy contacts, this connector ensures seamless data transfer with an amperage of 3A. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior safety and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity with this essential component.