845-021-524-612

Heilind Number:EDA845-021-524-612
Manufacturer:EDAC
Manufacturer Number:845-021-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-524-612

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, an essential component for seamless data transmission. Featuring a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row design and 21 copper alloy contact positions, this connector guarantees reliable signal transfer. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in the electronics industry. Trust in the quality and performance of this essential connector for your PCB assembly needs.