845-021-525-101

Heilind Number:EDA845-021-525-101
Manufacturer:EDAC
Manufacturer Number:845-021-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for precision, it boasts a single row design with 21 contact positions, ensuring seamless data transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing reliable protection. Its copper alloy contacts guarantee optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient board integration. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions today with this essential component.