845-021-525-102

Heilind Number:EDA845-021-525-102
Manufacturer:EDAC
Manufacturer Number:845-021-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-102

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 21 positions with a single row for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential component for seamless and reliable connectivity.