845-021-525-103

Heilind Number:EDA845-021-525-103
Manufacturer:EDAC
Manufacturer Number:845-021-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row with a .1-inch pitch, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in challenging environments. Crafted with copper alloy contacts, it offers excellent conductivity for optimal performance. With a straight mount orientation and compact design, it's perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.