845-021-525-104

Heilind Number:EDA845-021-525-104
Manufacturer:EDAC
Manufacturer Number:845-021-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-104

Detailed Description

Upgrade your connection game with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient and reliable data transfer. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1 inch pitch and .2 inch row spacing offer precision in alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Elevate your connectivity experience with this high-quality component.