845-021-525-402

Heilind Number:EDA845-021-525-402
Manufacturer:EDAC
Manufacturer Number:845-021-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 21 positions in a single row, this straight-mount connector ensures seamless interfacing for optimal signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and precision copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating efficiently within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your connectivity solutions with this green-colored connector, perfect for a range of industrial and consumer electronics projects.