845-021-525-403

Heilind Number:EDA845-021-525-403
Manufacturer:EDAC
Manufacturer Number:845-021-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 21 positions with a single row configuration, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inches and a row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.