845-021-525-404

Heilind Number:EDA845-021-525-404
Manufacturer:EDAC
Manufacturer Number:845-021-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed to streamline your electronic assembly process, this connector features a single-row layout with 21 positions, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance in any environment, while the .1-inch pitch and .2-inch row spacing offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity experience with this essential component.