845-021-525-407

Heilind Number:EDA845-021-525-407
Manufacturer:EDAC
Manufacturer Number:845-021-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 21 positions and a straight mount orientation for easy installation. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal transmission. Operating smoothly between -40 and 105 °C, it guarantees stable functionality in a wide range of temperature conditions. Upgrade your electronic assemblies with this essential component for efficient and secure board-to-board connections.