845-021-525-408

Heilind Number:EDA845-021-525-408
Manufacturer:EDAC
Manufacturer Number:845-021-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-408

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 21 positions in a single row, allowing for efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. With a contact material of Copper Alloy, you can count on excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Add this essential component to your toolkit and experience seamless connectivity like never before.