845-021-525-412

Heilind Number:EDA845-021-525-412
Manufacturer:EDAC
Manufacturer Number:845-021-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring optimal space utilization. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. The contact material, Copper Alloy, ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this Straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.