845-021-525-602

Heilind Number:EDA845-021-525-602
Manufacturer:EDAC
Manufacturer Number:845-021-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-602

Detailed Description

Enhance your circuit board connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 21 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. Perfect for applications demanding precision and efficiency, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.