845-021-525-603

Heilind Number:EDA845-021-525-603
Manufacturer:EDAC
Manufacturer Number:845-021-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing. With a single row layout comprising 21 copper alloy contacts, this connector offers seamless power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your electronic assemblies with this essential connectivity solution.