845-021-525-607

Heilind Number:EDA845-021-525-607
Manufacturer:EDAC
Manufacturer Number:845-021-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions with a single row layout and a narrow pitch of .1 inch, ensuring precision in signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers enhanced durability and safety. With a straight mount orientation and a compact design, it optimizes space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and harsh environments. Upgrade your electronic assemblies with this essential component, a testament to our commitment to quality and innovation.