845-021-525-608

Heilind Number:EDA845-021-525-608
Manufacturer:EDAC
Manufacturer Number:845-021-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 21 positions, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any application. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your system with this essential connector for seamless performance.