845-021-525-612

Heilind Number:EDA845-021-525-612
Manufacturer:EDAC
Manufacturer Number:845-021-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-525-612

Detailed Description

Enhance connectivity in your PCB designs with our green Board To Board Card Edge Connector. Featuring a single row design with 21 copper alloy contact positions, it ensures reliable power distribution at an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in challenging environments. With a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this straight-mount orientation connector.