845-021-540-101

Heilind Number:EDA845-021-540-101
Manufacturer:EDAC
Manufacturer Number:845-021-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and protection in any operating environment, with an extensive temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity and longevity. Its straight mount orientation and .2 inch row spacing make installation effortless. Elevate your electronics assembly with this essential component.