845-021-540-103

Heilind Number:EDA845-021-540-103
Manufacturer:EDAC
Manufacturer Number:845-021-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed with precision, this connector features 21 positions in a single row, ensuring seamless and reliable connections. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronic projects with this essential component.