845-021-540-104

Heilind Number:EDA845-021-540-104
Manufacturer:EDAC
Manufacturer Number:845-021-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 21 positions in a single row, this connector is designed for seamless integration, ensuring optimal signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a dependable choice to meet your connectivity needs.