845-021-540-108

Heilind Number:EDA845-021-540-108
Manufacturer:EDAC
Manufacturer Number:845-021-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-108

Detailed Description

Upgrade your PCB connections with our high-performance 21-position card edge connector. Designed for seamless integration, this connector features a pitch of .1 inches and a single row layout, ensuring precise and efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With copper alloy contacts and an amperage rating of 3A, this connector offers excellent conductivity and power transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for both industrial and commercial use. Trust in our connector to deliver optimal performance and durability for all your PCB connectivity needs.