845-021-540-402

Heilind Number:EDA845-021-540-402
Manufacturer:EDAC
Manufacturer Number:845-021-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-402

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 21 positions, it ensures seamless data transmission in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your projects with the superior quality and efficiency of this green-colored connector.