845-021-540-403

Heilind Number:EDA845-021-540-403
Manufacturer:EDAC
Manufacturer Number:845-021-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting 21 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in any setting. The straight mount orientation and 0.1-inch pitch offer easy installation, while the compact design with a single row and 0.2-inch row spacing saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connection capabilities with this green powerhouse.