845-021-540-404

Heilind Number:EDA845-021-540-404
Manufacturer:EDAC
Manufacturer Number:845-021-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector boasts a single row with 21 positions, perfect for streamlined assembly. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setups with ease and precision.