845-021-540-407

Heilind Number:EDA845-021-540-407
Manufacturer:EDAC
Manufacturer Number:845-021-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient signal transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate for enhanced durability. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Ideal for green boards, it meets industry standards for quality and performance. Upgrade your electronic systems with this essential component for seamless connectivity.