845-021-540-408

Heilind Number:EDA845-021-540-408
Manufacturer:EDAC
Manufacturer Number:845-021-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-408

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 21 positions with a single row layout, ensuring optimal space utilization on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component in your electronics projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.