845-021-540-602

Heilind Number:EDA845-021-540-602
Manufacturer:EDAC
Manufacturer Number:845-021-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-602

Detailed Description

Elevate your PCB connector game with this high-performance essential, meticulously crafted for seamless, reliable connectivity. Designed for precision and durability, this connector features 21 positions in a single row, ensuring efficient data transmission within your electronic systems. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior safety and protection. Crafted with copper alloy contacts, it offers optimal conductivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both commercial and industrial applications. Trust in this connector for robust performance and streamlined functionality in your projects.