845-021-540-603

Heilind Number:EDA845-021-540-603
Manufacturer:EDAC
Manufacturer Number:845-021-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-603

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, featuring 21 positions for seamless integration. Crafted with precision, this connector ensures reliable performance, with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing. The green color adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. With a low profile and a pitch of .1 inch, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed to meet your connectivity needs with precision and efficiency. Elevate your PCB assembly process with this essential component.