845-021-540-604

Heilind Number:EDA845-021-540-604
Manufacturer:EDAC
Manufacturer Number:845-021-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a 1-row layout for efficient data transfer. Crafted with precision and durability in mind, it boasts copper alloy contacts and a sturdy UL 94V-0 Diallyl Phthalate housing. The .1-inch pitch and .2-inch row spacing ensure secure and stable connections, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding industrial applications. Upgrade your setup today and experience reliable, high-speed connectivity like never before.