845-021-540-607

Heilind Number:EDA845-021-540-607
Manufacturer:EDAC
Manufacturer Number:845-021-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-607

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inches, precise connectivity is assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether you're a professional or a hobbyist, our green-colored connector offers the perfect solution for your PCB assembly needs. Upgrade your setup today and experience seamless connectivity like never before.