845-021-540-608

Heilind Number:EDA845-021-540-608
Manufacturer:EDAC
Manufacturer Number:845-021-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a compact straight-mount orientation, ideal for space-saving applications. With 21 positions and a single row layout, it offers efficient signal transfer between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Engineered with precision, the copper alloy contacts provide low resistance and high conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your systems with this essential component for seamless and reliable PCB connections.