845-021-540-612

Heilind Number:EDA845-021-540-612
Manufacturer:EDAC
Manufacturer Number:845-021-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-540-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in a vibrant green hue. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability in any application, while the Copper Alloy contacts provide optimal conductivity. With a single row design and a total of 21 positions, this connector offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Elevate your PCB assembly with this essential component.