845-021-541-102

Heilind Number:EDA845-021-541-102
Manufacturer:EDAC
Manufacturer Number:845-021-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, perfect for establishing secure connections on your circuit board. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your PCB design with this essential component.