845-021-541-103

Heilind Number:EDA845-021-541-103
Manufacturer:EDAC
Manufacturer Number:845-021-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 21 positions in a single row, it provides seamless interconnection for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various operating environments, with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, delivering efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Perfect for green boards, its straight mount orientation guarantees easy installation. Upgrade your PCB setup with this essential connector for optimal performance.