845-021-541-104

Heilind Number:EDA845-021-541-104
Manufacturer:EDAC
Manufacturer Number:845-021-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 21 positions with a single row layout, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this essential component.