845-021-541-107

Heilind Number:EDA845-021-541-107
Manufacturer:EDAC
Manufacturer Number:845-021-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, ensuring efficient data transfer. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it delivers optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics with this essential component for seamless and dependable performance.