845-021-541-108

Heilind Number:EDA845-021-541-108
Manufacturer:EDAC
Manufacturer Number:845-021-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 21 positions and a compact pitch of .1 inch, perfect for space-saving installations. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a straight mount orientation and optimal row spacing of .2 inch, it offers easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Elevate your connectivity game with this essential component.