845-021-541-403

Heilind Number:EDA845-021-541-403
Manufacturer:EDAC
Manufacturer Number:845-021-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and reliability. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.