845-021-541-407

Heilind Number:EDA845-021-541-407
Manufacturer:EDAC
Manufacturer Number:845-021-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-407

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style in your electronic setup. With a straight mount orientation and a single row design, it offers seamless integration onto your PCB. The 21 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, provide ample room for efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component today.