845-021-541-408

Heilind Number:EDA845-021-541-408
Manufacturer:EDAC
Manufacturer Number:845-021-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and a pitch of .1 inch, it offers seamless integration onto your PCB. The 21 copper alloy contacts provide reliable power transmission, rated for an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient and stable board-to-board connections in your electronic applications.