845-021-541-412

Heilind Number:EDA845-021-541-412
Manufacturer:EDAC
Manufacturer Number:845-021-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-412

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration onto PCBs, this component features a single row layout with 21 positions, allowing for efficient and reliable data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With copper alloy contacts and a pitch of .1 inches, you can trust in optimal conductivity. The straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for electronics projects in need of secure card edge connections, this connector is a must-have for any professional or hobbyist.