845-021-541-603

Heilind Number:EDA845-021-541-603
Manufacturer:EDAC
Manufacturer Number:845-021-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-603

Detailed Description

Enhance your electronic connections with our high-performance 21-position Board To Board PCB Connector. Designed for seamless integration, this connector features a compact one-row layout with a pitch of .1 inches, ensuring precision and efficiency in your PCB assembly. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, providing excellent conductivity for your circuits. Its straight mount orientation and convenient row spacing of .2 inches make it easy to install and use. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.