845-021-541-604

Heilind Number:EDA845-021-541-604
Manufacturer:EDAC
Manufacturer Number:845-021-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers optimal conductivity for smooth data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.