845-021-541-607

Heilind Number:EDA845-021-541-607
Manufacturer:EDAC
Manufacturer Number:845-021-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-607

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ideal for linking various components on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.