845-021-541-612

Heilind Number:EDA845-021-541-612
Manufacturer:EDAC
Manufacturer Number:845-021-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-541-612

Detailed Description

Enhance your PCB connectivity with our 21-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1 inch pitch and .2 inch row spacing for easy installation. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in demanding environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it ensures efficient power transmission and durability. Ideal for various applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this high-quality component.