845-021-542-101

Heilind Number:EDA845-021-542-101
Manufacturer:EDAC
Manufacturer Number:845-021-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 21 positions and a single row design, it ensures seamless and efficient connections for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. The green color adds a touch of vibrancy to your PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is well-suited for various environments. Perfect for applications in industries such as telecommunications, automotive, and aerospace, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this top-of-the-line connector.