845-021-542-104

Heilind Number:EDA845-021-542-104
Manufacturer:EDAC
Manufacturer Number:845-021-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-104

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic systems. Featuring a single row layout with 21 positions, it ensures efficient signal transmission between PCBs. The copper alloy contact material guarantees reliable conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers superior durability. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your circuit boards with this essential component, perfect for electronic projects and industrial use.