845-021-542-107

Heilind Number:EDA845-021-542-107
Manufacturer:EDAC
Manufacturer Number:845-021-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-107

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.